-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13.00BZCT-ND
|
DigiKey | RES SMD 13 OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4877 In Stock |
|
$0.0087 / $0.1200 | Buy Now |
DISTI #
667-ERJ-PA3J130V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 13ohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 13 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant |
50000 Partner Stock |
|
$0.0097 / $0.0141 | Buy Now |
DISTI #
61239261
|
Verical | Res Thick Film 0603 13 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 50000 |
|
$0.0090 | Buy Now |
DISTI #
ERJPA3J130V-PAN
|
TME | Resistor: thick film | 50000 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0603 13 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant |
50000 Partner Stock |
|
$0.0097 / $0.0141 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 13 Ohms 5% 1/3W 200PPM AECQ200 | 0 |
|
$0.0130 / $0.0159 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy