-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P120BYCT-ND
|
DigiKey | RES SMD 120 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64145 In Stock |
|
$0.0122 / $0.1400 | Buy Now |
DISTI #
ERJ-PA3F1200V
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA3F1200V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-PA3F1200V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 120ohm 1% Anti-Surge AEC-Q200 RoHS: Compliant | 126944 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V36:1790_11344348
|
Arrow Electronics | Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2427 | Americas - 30000 |
|
$0.0122 / $0.0140 | Buy Now |
|
Future Electronics | ERJ Series 0603 120 Ohm 0.25 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0132 / $0.0142 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0116 / $0.0140 | Buy Now |
DISTI #
84024078
|
Verical | Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 30000 |
|
$0.0122 | Buy Now |
DISTI #
69168224
|
Verical | Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 15000 |
|
$0.0156 / $0.0182 | Buy Now |
|
Bristol Electronics | 5808 |
|
RFQ | ||
DISTI #
ERJ-PA3F1200V
|
TTI | Thick Film Resistors - SMD 0603 120ohm 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0123 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy