-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3181
|
Newark | 0402 High Power Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA2J331X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
P17190CT-ND
|
DigiKey | RES 330 OHM 5% 1/4W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26351 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
ERJ-PA2J331X
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2J331X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
667-ERJ-PA2J331X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5% 330ohm Anti-Surge AEC-Q200 RoHS: Compliant | 23860 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RES SMD 330 OHM 5% 1/5W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0164 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0161 | Buy Now |
DISTI #
ERJ-PA2J331X
|
TTI | Thick Film Resistors - SMD 0402 5% 330ohm Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0158 | Buy Now |
DISTI #
C1S600604392084
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4830 |
|
$0.0133 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0137 / $0.0161 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 330 Ohms 5% 1/5W 200PPM AECQ200 | 0 |
|
$0.0178 / $0.0217 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy