-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6068
|
Newark | Chip Res, Thick Film, 3K, 0.2W, 0402, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-PA2J302X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
68AC2222
|
Newark | Chip Res, Thick Film, 3K, 0.2W, 0402, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erj-Pa2 Seriesrohs Compliant: Yes |Panasonic ERJ-PA2J302X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
P124559CT-ND
|
DigiKey | RES 3K OHM 5% 1/4W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0132 / $0.1500 | Buy Now |
DISTI #
ERJ-PA2J302X
|
Avnet Americas | SMD Chip Resistor, 3 kohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2J302X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0154 | Buy Now |
DISTI #
667-ERJ-PA2J302X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 5% 3Kohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0164 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0169 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0143 / $0.0169 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3K Ohms 5% 1/5W 200PPM AECQ200 | 0 |
|
$0.0175 / $0.0214 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy