-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1932
|
Newark | Chip Res, Thick Film, 360R, 0.2W, 0402, Resistance:360Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F3600X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
03AC5778
|
Newark | Chip Res, Thick Film, 360R, 0.2W, 0402, Resistance:360Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F3600X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
P124472CT-ND
|
DigiKey | RES 360 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8282 In Stock |
|
$0.0199 / $0.2000 | Buy Now |
DISTI #
ERJ-PA2F3600X
|
Avnet Americas | SMD Chip Resistor, 360 ohm, ? 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F3600X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0230 | Buy Now |
DISTI #
667-ERJ-PA2F3600X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1%360ohm RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
DISTI #
V72:2272_17613556
|
Arrow Electronics | Res Thick Film 0402 360 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1716 Container: Cut Strips | Americas - 8292 |
|
$0.0097 / $0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
26073800
|
Verical | Res Thick Film 0402 360 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 705 Package Multiple: 1 Date Code: 1716 | Americas - 8292 |
|
$0.0097 / $0.0104 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0206 / $0.0241 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 360 Ohms 1% 1/5W 100PPM AECQ200 | 0 |
|
$0.0243 / $0.0296 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy