-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1776
|
Newark | Chip Res, Thick Film, 187R, 0.2W, 0402, Resistance:187Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F1870X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
03AC5622
|
Newark | Chip Res, Thick Film, 187R, 0.2W, 0402, Resistance:187Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F1870X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
ERJ-PA2F1870X-ND
|
DigiKey | RES 187 OHM 1% 1/4W 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0291 | Buy Now |
DISTI #
ERJ-PA2F1870X
|
Avnet Americas | SMD Chip Resistor, 187 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F1870X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0230 | Buy Now |
DISTI #
667-ERJ-PA2F1870X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1%187ohm RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0245 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
C1S600604533502
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9990 |
|
$0.0097 / $0.0278 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0206 / $0.0241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy