|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Chip Res, Thick Film, 162R, 0.2W, 0402, Resistance:162Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F1620X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
10,000
$0.0350
-
20,000
$0.0300
-
30,000
$0.0240
|
$0.0240 / $0.0350
|
Buy Now
|
|
|
Newark
|
Chip Res, Thick Film, 162R, 0.2W, 0402, Resistance:162Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-PA2F1620X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0430
|
Buy Now
|
|
|
DigiKey
|
RES 162 OHM 1% 1/4W 0402
Min Qty:
10000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0291
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 162 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-PA2F1620X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.0230
-
20,000
$0.0226
-
40,000
$0.0223
-
60,000
$0.0216
-
80,000
$0.0211
-
100,000
$0.0208
-
1,000,000
$0.0204
|
$0.0204 / $0.0230
|
Buy Now
|
|
DISTI #
667-ERJ-PA2F1620X
|
Mouser Electronics
|
Thick Film Resistors - SMD 0402 1%162ohm
RoHS:
Compliant
|
0
|
-
1
$0.2100
-
10
$0.1770
-
100
$0.0560
-
1,000
$0.0250
-
10,000
$0.0220
-
20,000
$0.0210
-
50,000
$0.0200
|
$0.0200 / $0.2100
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks
|
0
|
|
$0.0245
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0241
-
30,000
$0.0230
-
50,000
$0.0224
-
100,000
$0.0218
-
150,000
$0.0215
-
250,000
$0.0209
-
500,000
$0.0206
|
$0.0206 / $0.0241
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
|
10000
|
-
25
$0.0246
-
100
$0.0126
-
250
$0.0117
-
500
$0.0102
-
1,000
$0.0100
-
3,000
$0.0098
-
6,000
$0.0097
|
$0.0097 / $0.0246
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
10,000
$0.0241
-
30,000
$0.0230
-
50,000
$0.0224
-
100,000
$0.0218
-
150,000
$0.0215
-
250,000
$0.0209
-
500,000
$0.0206
|
$0.0206 / $0.0241
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1005) 0402 162 Ohms 1% 1/5W 100PPM AECQ200
|
0
|
-
20
$0.0307
-
10,000
$0.0252
|
$0.0252 / $0.0307
|
RFQ
|