-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-PA2D1073X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0347
|
Newark | Chip Res, Thick Film, 107K, 0.2W, 0402, Resistance:107Kohm, Resistance Tolerance:± 0.5%, Power Ra... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 | Buy Now |
DISTI #
68AC0348
|
Newark | Chip Res, Thick Film, 107K, 0.2W, 0402, Resistance:107Kohm, Resistance Tolerance:± 0.5%, Power Ra... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
ERJ-PA2D1073X-ND
|
DigiKey | RES 107K OHM 0.5% 1/4W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0385 | Buy Now |
DISTI #
ERJ-PA2D1073X
|
Avnet Americas | SMD Chip Resistor, 107 kohm, ? 0.5%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and R... more Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0344 | Buy Now |
DISTI #
667-ERJ-PA2D1073X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 107Kohm RoHS: Compliant | 0 |
|
$0.0350 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0672 / $0.0691 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy