Part Details for ERJ-P6WJ124V by Panasonic Electronic Components
Results Overview of ERJ-P6WJ124V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-P6WJ124V Information
ERJ-P6WJ124V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-P6WJ124V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2445
|
Newark | Thick Film Resistor, 120Kohm, 5%, 0.05W, Resistance:120Kohm, Resistance Tolerance:± 5%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
85X0640
|
Newark | Res, Thick Film, 120K, 5%, 0.5W, 0805, Resistance:120Kohm, Resistance Tolerance:± 5%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
P16979CT-ND
|
DigiKey | RES SMD 120K OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1082 In Stock |
|
$0.0741 / $0.4000 | Buy Now |
DISTI #
ERJ-P6WJ124V
|
Avnet Americas | Res Thick Film 0805 120K Ohm 5% 1/2W ?200ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: E... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0712 | Buy Now |
DISTI #
667-ERJ-P6WJ124V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120Kohms 5% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.1389 / $0.1418 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 120kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0620 / $0.0736 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 120kohm ±5% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0620 / $0.0736 | Buy Now |
Part Details for ERJ-P6WJ124V
ERJ-P6WJ124V CAD Models
ERJ-P6WJ124V Part Data Attributes
|
ERJ-P6WJ124V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-P6WJ124V
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |