-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2235
|
Newark | Thick Film Resistor, 470 Ohm, 1%, 0.05W, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF4700V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
P16881CT-ND
|
DigiKey | RES SMD 470 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7288 In Stock |
|
$0.0723 / $0.4900 | Buy Now |
DISTI #
ERJ-P6WF4700V
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF4700V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF4700V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 470ohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 3697 |
|
$0.0760 / $0.4900 | Buy Now |
DISTI #
V72:2272_11343456
|
Arrow Electronics | Res Thick Film 0805 470 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 4410 |
|
$0.0600 / $0.2499 | Buy Now |
|
Future Electronics | ERJ Series 0805 470 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0898 / $0.0950 | Buy Now |
|
Future Electronics | ERJ Series 0805 470 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.0898 / $0.0950 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 470ohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0770 / $0.0868 | Buy Now |
DISTI #
62998769
|
Verical | Res Thick Film 0805 470 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2110 | Americas - 5000 |
|
$0.1017 / $0.1128 | Buy Now |
DISTI #
63492579
|
Verical | Res Thick Film 0805 470 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 75 Package Multiple: 1 Date Code: 2238 | Americas - 4410 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy