-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0408
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 430 Kohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P6WF4303V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
31X2213
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 430 Kohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P6WF4303V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
ERJ-P6WF4303V-ND
|
DigiKey | RES SMD 430K OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1046 | Buy Now |
DISTI #
ERJ-P6WF4303V
|
Avnet Americas | Res Thick Film 0805 430K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF4303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF4303V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 430Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 1649 |
|
$0.0780 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 430kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 430kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0821 / $0.0938 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 430K Ohms 1% 1/2W 200PPM | 0 |
|
$0.1133 / $0.1303 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy