Part Details for ERJ-P6WF3011V by Panasonic Electronic Components
Overview of ERJ-P6WF3011V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-P6WF3011V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2122
|
Newark | Nrfnd 06/22/2020, No Replacement Rohs Compliant: Yes |Panasonic ERJ-P6WF3011V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
85X0316
|
Newark | Nrfnd 06/22/2020, No Replacement Rohs Compliant: Yes |Panasonic ERJ-P6WF3011V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
ERJ-P6WF3011V-ND
|
DigiKey | RES SMD 3.01K OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0921 | Buy Now |
DISTI #
ERJ-P6WF3011V
|
Avnet Americas | Res Thick Film 0805 3.01K Ohm 1% 1/2W ?200ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF3011V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF3011V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.01Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 3.01kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0789 / $0.0896 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 3.01kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0789 / $0.0896 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 3.01K Ohms 1% 1/2W 200PPM | 0 |
|
$0.1099 / $0.1264 | RFQ |
Part Details for ERJ-P6WF3011V
ERJ-P6WF3011V CAD Models
ERJ-P6WF3011V Part Data Attributes
|
ERJ-P6WF3011V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-P6WF3011V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |