-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2093
|
Newark | Thick Film Resistor, 27Kohm, 1%, 0.05W, Resistance:27Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF2702V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
P16902CT-ND
|
DigiKey | RES SMD 27K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4777 In Stock |
|
$0.0723 / $0.4900 | Buy Now |
DISTI #
ERJ-P6WF2702V
|
Avnet Americas | Res Thick Film 0805 27K Ohm 1% 1/2W ?200ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-P6WF2702V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF2702V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 27Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 27kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0789 / $0.0896 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 27kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0789 / $0.0896 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 27K Ohms 1% 1/2W 200PPM | 0 |
|
$0.1110 / $0.1277 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy