-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0054
|
Newark | Res, Thick Film, 100K, 1%, 0.5W, 0805, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1003V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
31X1860
|
Newark | Thick Film Resistor, 100Kohm, 1%, 0.05W, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1003V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
P16909CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5189 In Stock |
|
$0.0743 / $0.6600 | Buy Now |
DISTI #
ERJ-P6WF1003V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1003V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERJ-P6WF1003V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 100Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 640 |
|
$0.0760 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Onlinecomponents.com | Anti-Surge Thick Film Resistor - 100kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant |
14000 In Stock |
|
$0.0789 / $0.0892 | Buy Now |
DISTI #
65020688
|
Verical | Res Thick Film 0805 100K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1041 / $0.1160 | Buy Now |
|
Master Electronics | Anti-Surge Thick Film Resistor - 100kohm ±1% - 0.50W - 0806 - Tape&Reel RoHS: Compliant |
14000 In Stock |
|
$0.0789 / $0.0892 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 100K Ohms 1% 1/2W 200PPM | 0 |
|
$0.1133 / $0.1303 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy