-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1858
|
Newark | Thick Film Resistor, 1Kohm, 1%, 0.05W, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film (Double Sided), Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF1001V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1230 | Buy Now |
DISTI #
P16885CT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30111 In Stock |
|
$0.0723 / $0.4900 | Buy Now |
DISTI #
ERJ-P6WF1001V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P6WF1001V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-P6WF1001V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1Kohms 1% Anti-Surge AEC-Q200 RoHS: Compliant | 7195 |
|
$0.0760 / $0.6500 | Buy Now |
DISTI #
V72:2272_11343257
|
Arrow Electronics | Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1838 Container: Cut Strips | Americas - 6 |
|
$0.0146 / $0.0726 | Buy Now |
|
Future Electronics | ERJ Series 0805 1 kOhm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0940 / $0.0994 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8942 In Stock |
|
$0.0725 / $0.0995 | Buy Now |
DISTI #
77831300
|
Verical | Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 5000 |
|
$0.0963 / $0.1294 | Buy Now |
DISTI #
ERJ-P6WF1001V
|
TTI | Thick Film Resistors - SMD 0805 1Kohms 1% Anti-Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0860 / $0.0920 | Buy Now |
|
Master Electronics | Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8942 In Stock |
|
$0.0725 / $0.0995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy