-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P390ASCT-ND
|
DigiKey | RES SMD 390 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14683 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
ERJ-P14J391U
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J391U) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0280 | Buy Now |
DISTI #
667-ERJ-P14J391U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 390ohms 0.5W 5% AEC-Q200 RoHS: Compliant | 8407 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V72:2272_11343241
|
Arrow Electronics | Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2038 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1908 Container: Cut Strips | Americas - 2038 |
|
$0.0201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0294 / $0.0315 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0246 / $0.0311 | Buy Now |
DISTI #
32319006
|
Verical | Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2038 Package Multiple: 1 Date Code: 1908 | Americas - 2038 |
|
$0.0201 | Buy Now |
|
Bristol Electronics | 4456 |
|
RFQ | ||
|
Quest Components | 3564 |
|
$0.2200 / $0.5500 | Buy Now | |
DISTI #
ERJ-P14J391U
|
TTI | Thick Film Resistors - SMD 1210 390ohms 0.5W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0307 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy