-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P300KASCT-ND
|
DigiKey | RES SMD 300K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.2300 | Buy Now |
DISTI #
ERJ-P14J304U
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P14J304U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0280 | Buy Now |
DISTI #
667-ERJ-P14J304U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 300Kohms 0.5W 5% AEC-Q200 RoHS: Compliant | 3340 |
|
$0.0270 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 300K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0246 / $0.0311 | Buy Now |
|
Master Electronics | Res Thick Film 1210 300K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0246 / $0.0311 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 300K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0431 / $0.0526 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy