-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W6469
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 118 Ohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-P14F1180U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0820 | Buy Now |
DISTI #
ERJ-P14F1180U-ND
|
DigiKey | RES SMD 118 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
ERJ-P14F1180U
|
Avnet Americas | Res Thick Film 1210 118 Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F1180U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
DISTI #
667-ERJ-P14F1180U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 118ohms 0.5W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0556 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 118 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0461 / $0.0547 | Buy Now |
|
Master Electronics | Res Thick Film 1210 118 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0461 / $0.0547 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 118 Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0658 / $0.0803 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy