-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W5959
|
Newark | Anti-Surge Chip Resistor, 1210 Rohs Compliant: Yes |Panasonic ERJ-P14D1470U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
ERJ-P14D1470U-ND
|
DigiKey | RES SMD 147 OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0687 | Buy Now |
DISTI #
ERJ-P14D1470U
|
Avnet Americas | Res Thick Film 1210 147 Ohm 0.5% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14D1470U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0549 | Buy Now |
DISTI #
667-ERJ-P14D1470U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 147ohms 0.5W 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0584 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 147 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0603 | Buy Now |
|
Master Electronics | Res Thick Film 1210 147 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0603 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 147 Ohms 0.5% 1/2W 100PPM AECQ200 | 0 |
|
$0.1104 / $0.1270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy