-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W5851
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08J624V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
P620KALCT-ND
|
DigiKey | RES SMD 620K OHM 5% 2/3W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9950 In Stock |
|
$0.0133 / $0.1500 | Buy Now |
DISTI #
ERJ-P08J624V
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ? 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J624V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
667-ERJ-P08J624V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 620Kohms 0.66W 5% AEC-Q200 RoHS: Compliant | 5092 |
|
$0.0130 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 620K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
|
Master Electronics | Res Thick Film 1206 620K Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 620K Ohms 5% 2/3W 200PPM AECQ200 | 0 |
|
$0.0205 / $0.0250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy