-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W4749
|
Newark | Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08D1072V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
ERJ-P08D1072V-ND
|
DigiKey | RES SMD 10.7 KOHM 0.5% 2/3W 1206 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0451 | Buy Now |
DISTI #
ERJ-P08D1072V
|
Avnet Americas | Anti-Surge Chip Resistor, 1206 - Tape and Reel (Alt: ERJ-P08D1072V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0361 | Buy Now |
DISTI #
667-ERJ-P08D1072V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10.7Kohms 0.66W 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0384 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 10.7K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0330 / $0.0396 | Buy Now |
|
Master Electronics | Res Thick Film 1206 10.7K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0330 / $0.0396 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 10.7K Ohms 0.5% 2/3W 100PPM AECQ20 | 0 |
|
$0.0884 / $0.1079 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy