-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1428
|
Newark | Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J5R1V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
55T5807
|
Newark | Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J5R1V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
10-ERJ-P06J5R1VCT-ND
|
DigiKey | RES SMD 5.1 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3600 In Stock |
|
$0.0094 / $0.1200 | Buy Now |
DISTI #
ERJ-P06J5R1V
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J5R1V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-P06J5R1V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 5.1ohms 0.5W 5% Tol AEC-Q200 RoHS: Compliant | 2320 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
E02:0323_02935697
|
Arrow Electronics | Res Thick Film 0805 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2248 | Europe - 110000 |
|
$0.0144 | Buy Now |
DISTI #
V72:2272_11340306
|
Arrow Electronics | Res Thick Film 0805 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1902 Container: Cut Strips | Americas - 8 |
|
$0.0041 / $0.0077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0093 / $0.0132 | Buy Now |
DISTI #
66198401
|
Verical | Res Thick Film 0805 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2248 | Americas - 110000 |
|
$0.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy