-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15ADCT-ND
|
DigiKey | RES SMD 15 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27603 In Stock |
|
$0.0094 / $0.1200 | Buy Now |
DISTI #
ERJ-P06J150V
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J150V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0104 | Buy Now |
DISTI #
667-ERJ-P06J150V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 15ohms 0.5W 5% AEC-Q200 RoHS: Compliant | 39453 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
V72:2272_11340190
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 22 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2150 Container: Cut Strips | Americas - 22 |
|
$0.0110 / $0.0250 | Buy Now |
|
Future Electronics | RES SMD 15 OHM 5% 1/2W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 10000Reel |
|
$0.0147 / $0.0170 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 15 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0093 / $0.0132 | Buy Now |
DISTI #
70355297
|
Verical | Res Thick Film 0805 15 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 45000 |
|
$0.0130 / $0.0172 | Buy Now |
|
Bristol Electronics | 2740 |
|
RFQ | ||
DISTI #
ERJ-P06J150V
|
TTI | Thick Film Resistors - SMD 0805 15ohms 0.5W 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0130 / $0.0139 | Buy Now |
|
Master Electronics | Res Thick Film 0805 15 Ohm 5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0093 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy