-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-P06F3300VCT-ND
|
DigiKey | RES SMD 330 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11480 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
ERJ-P06F3300V
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06F3300V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-P06F3300V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 330ohms 0.5W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now |
DISTI #
E02:0323_02932991
|
Arrow Electronics | Res Thick Film 0805 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2342 | Europe - 10000 |
|
$0.0225 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0155 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0157 / $0.0261 | Buy Now |
DISTI #
76060533
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 20000 |
|
$0.0213 / $0.0339 | Buy Now |
DISTI #
76434325
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2342 | Americas - 10000 |
|
$0.0227 | Buy Now |
DISTI #
77359074
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1790 Package Multiple: 10 | Americas - 2350 |
|
$0.0329 / $0.0411 | Buy Now |
DISTI #
ERJ-P06F3300V
|
TTI | Thick Film Resistors - SMD 0805 330ohms 0.5W 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0204 / $0.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy