-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16035CT-ND
|
DigiKey | RES SMD 24K OHM 5% 1/5W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11036 In Stock |
|
$0.0222 / $0.2100 | Buy Now |
DISTI #
ERJ-P03J243V
|
Avnet Americas | - Tape and Reel (Alt: ERJ-P03J243V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0249 | Buy Now |
DISTI #
667-ERJ-P03J243V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 24Kohms 0.2W 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | ERJ Series 0603 24 kOhm ±5 % 0.2 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0206 / $0.0225 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 24K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0220 / $0.0277 | Buy Now |
|
Master Electronics | Res Thick Film 0603 24K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0220 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy