-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W3253
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 348 Ohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P03F3480V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
ERJ-P03F3480V-ND
|
DigiKey | RES SMD 348 OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
ERJ-P03F3480V
|
Avnet Americas | Res Anti-Surge Thick Film 0603 348 Ohm 1% 1/5W ?200ppm/?C Molded T/R - Tape and Reel (Alt: ERJ-P03F3480V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0362 | Buy Now |
DISTI #
667-ERJ-P03F3480V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 348ohms 0.2W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0136 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 348 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0319 / $0.0379 | Buy Now |
|
Master Electronics | Res Thick Film 0603 348 Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0319 / $0.0379 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 348 Ohms 1% 1/5W 200PPM AECQ200 | 0 |
|
$0.0246 / $0.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy