-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P03D1130V-ND
|
DigiKey | RES SMD 113 OHM 0.5% 1/5W 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0605 | Buy Now |
DISTI #
ERJ-P03D1130V
|
Avnet Americas | Anti-Surge Chip Resistor 0603 - Tape and Reel (Alt: ERJ-P03D1130V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0484 | Buy Now |
DISTI #
667-ERJ-P03D1130V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 113ohms 0.2W 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0514 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 113 Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0426 / $0.0506 | Buy Now |
|
Master Electronics | Res Thick Film 0603 113 Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0426 / $0.0506 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 113 Ohms 0.5% 1/5W 150PPM AECQ200 | 0 |
|
$0.0663 / $0.0809 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy