Part Details for ERJ-MP2KF22MU by Panasonic Electronic Components
Overview of ERJ-MP2KF22MU by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-MP2KF22MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19325CT-ND
|
DigiKey | RES 0.022 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1061 In Stock |
|
$0.1506 / $0.5900 | Buy Now |
DISTI #
ERJ-MP2KF22MU
|
Avnet Americas | 1206 CURRENT SENSING RESISTOR, 0.5W, 1206 RESISTOR 0.5W 1% 0.022OHM - Tape and Reel (Alt: ERJ-MP2KF22MU) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1549 / $0.1754 | Buy Now |
DISTI #
C1S600607783524
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1270 |
|
$0.1444 | Buy Now |