ERJ-MFBAF10MX
Panasonic Electronic Components

Overview of ERJ-MFBAF10MX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ-MFBAF10MX by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8863
Newark Current Sense Res, 0R01, 1%, 0.33W, 0402, Resistance:0.01Ohm, Product Range:Erjmfba Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Qualification:- Rohs Compliant: Yes |Panasonic ERJ-MFBAF10MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ERJ-MFBAF10MX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ-MFBAF10MX by Panasonic Electronic Components

ERJ-MFBAF10MX
Panasonic Electronic Components
-
-
Samacsys Manufacturer
Panasonic
Want to compare parts?
  1. ERJ-MFBAF10MX
    Panasonic Electronic Components
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ-MFBAF10MX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ-MFBAF10MX by Panasonic Electronic Components

  • Please alert me when ERJ-MFBAF10MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ-MFBAF10MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ-MFBAF10MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ-MFBAF10MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ-MFBAF10MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ-MFBAF10MX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: