Part Details for ERJ-L14UF10CU by Panasonic Electronic Components
Overview of ERJ-L14UF10CU by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-L14UF10CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-L14UF10CU-ND
|
DigiKey | RES 0.1 OHM 1% 1/3W 1210 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERJ-L14UF10CU
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14UF10CU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1013 / $0.1104 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 100mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1012 / $0.1156 | Buy Now |
|
Master Electronics | Chip Res. 1210, 100mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1012 / $0.1156 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 0.1 Ohms 1% 1/4W 100PPM AECQ200 | 0 |
|
$0.4690 / $0.5393 | RFQ |
Part Details for ERJ-L14UF10CU
ERJ-L14UF10CU CAD Models
ERJ-L14UF10CU Part Data Attributes
|
ERJ-L14UF10CU
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-L14UF10CU
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |