-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-L14KJ10CUTR-ND
|
DigiKey | RES 0.1 OHM 5% 1/3W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
ERJ-L14KJ10CU
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 5%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KJ10CU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1038 | Buy Now |
DISTI #
667-ERJ-L14KJ10CU
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.1ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.1102 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.1 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0914 / $0.1038 | Buy Now |
|
Master Electronics | Res Thick Film 1210 0.1 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0914 / $0.1038 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 100m Ohms 5% 1/3W 100PPM AECQ200 | 0 |
|
$0.1705 / $0.1961 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy