Part Details for ERJ-L14KF50MU-T/R by Panasonic Electronic Components
Overview of ERJ-L14KF50MU-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-L14KF50MU-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70268956
|
RS | Resistor, Thick Film, Res 0.05 Ohms, Pwr-Rtg 0.33 W, Tol 1%,SMT,1210,Tape & Reel | Panasonic Electronic Components ERJ-L14KF50MU-T/R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 | RFQ |