-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1441
|
Newark | Thick Film Resistor, 0.1 Ohm, 330Mw, 1%, Full Reel, Resistance:0.1Ohm, Product Range:Erj-L14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L14KF10CU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
08N2212
|
Newark | Thick Film Resistor, 0.1 Ohm, 330Mw, 1%, Resistance:0.1Ohm, Product Range:Erj-L14 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ-L14KF10CU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1600 | Buy Now |
DISTI #
P100NACT-ND
|
DigiKey | RES 0.1 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
20994 In Stock |
|
$0.0953 / $0.6200 | Buy Now |
DISTI #
ERJ-L14KF10CU
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ? 1%, 330 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-L14KF10CU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1104 | Buy Now |
DISTI #
667-ERJ-L14KF10CU
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 5361 |
|
$0.0950 / $0.5800 | Buy Now |
DISTI #
V72:2272_07441483
|
Arrow Electronics | Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2330 Container: Cut Strips | Americas - 838 |
|
$0.1024 | Buy Now |
|
Future Electronics | ERJ Series 1210 100 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0949 / $0.1070 | Buy Now |
DISTI #
78401273
|
Verical | Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 15000 |
|
$0.1253 / $0.1391 | Buy Now |
DISTI #
69701031
|
Verical | Res Thick Film 1210 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 58 Package Multiple: 1 Date Code: 2330 | Americas - 838 |
|
$0.1024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy