-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9304
|
Newark | Thick Film Chip Res Low Ohmic 1812 5% Rohs Compliant: Yes |Panasonic ERJ-L12UJ67MU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
ERJ-L12UJ67MU-ND
|
DigiKey | RES 0.067 OHM 5% 1/2W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 | Buy Now |
DISTI #
ERJ-L12UJ67MU
|
Avnet Americas | SMD Current Sense Resistor, 67 Milliohm, ± 5%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12UJ67MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1819 / $0.2059 | Buy Now |
DISTI #
667-ERJ-L12UJ67MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 67mOhm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.1940 / $0.1970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1812, 67mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.1916 / $0.2091 | Buy Now |
|
Master Electronics | Chip Res. 1812, 67mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.1916 / $0.2091 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 0.067 Ohms 5% 1/2W 100PPM AECQ200 | 0 |
|
$0.4845 / $0.5572 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy