-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9223
|
Newark | Thick Film Chip Res Low Ohmic 1812 1% Rohs Compliant: Yes |Panasonic ERJ-L12UF65MU RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
ERJ-L12UF65MU-ND
|
DigiKey | RES 0.065 OHM 1% 1/2W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2326 | Buy Now |
DISTI #
ERJ-L12UF65MU
|
Avnet Americas | SMD Current Sense Resistor, 65 Milliohm, ? 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12UF65MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2143 / $0.2335 | Buy Now |
DISTI #
667-ERJ-L12UF65MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 65mOhm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.2170 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2480 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1812, 65mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
|
Master Electronics | Chip Res. 1812, 65mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 0.065 Ohms 1% 1/2W 100PPM AECQ20 | 0 |
|
$0.7017 / $0.8069 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy