-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-L12UF37MU-ND
|
DigiKey | RES 0.037 OHM 1% 1/2W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2326 | Buy Now |
DISTI #
ERJ-L12UF37MU
|
Avnet Americas | SMD Current Sense Resistor, 37 Milliohm, ? 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Reel (Alt: ERJ-L12UF37MU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2143 / $0.2335 | Buy Now |
DISTI #
667-ERJ-L12UF37MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 37mOhm 1% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.2010 / $0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.2480 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1812, 37mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
|
Master Electronics | Chip Res. 1812, 37mili Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.2088 / $0.2269 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1812 0.037 Ohms 1% 1/2W 300PPM AECQ200 | 0 |
|
$0.7033 / $0.8088 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy