-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-L12KF20MU by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1025
|
Newark | Res, R02, 1%, 0.5W, Thick Film, 1812, Resistance:0.02Ohm, Product Range:Erj-L12 Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2770 | Buy Now |
DISTI #
56W0319
|
Newark | Res, R02, 1%, 0.5W, Thick Film, 1812, Resistance:0.02Ohm, Product Range:Erj-L12 Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2770 | Buy Now |
DISTI #
P20NBCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 1812 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17057 In Stock |
|
$0.2060 / $0.9000 | Buy Now |
DISTI #
ERJ-L12KF20MU
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ? 1%, 500 mW, 1812 [4532 Metric], Thick Film - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel |
10000 |
|
$0.1780 / $0.1893 | Buy Now |
DISTI #
667-ERJ-L12KF20MU
|
Mouser Electronics | Current Sense Resistors - SMD 1812 0.02ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 6264 |
|
$0.2170 / $0.8500 | Buy Now |
|
Future Electronics | ERJ Series 1812 20 mOhm ±1% 0.5 W ±300 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.4400 | Buy Now |
|
Future Electronics | ERJ Series 1812 20 mOhm ±1% 0.5 W ±300 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 0.02 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.1912 / $0.1971 | Buy Now |
|
Bristol Electronics | 5199 |
|
RFQ | ||
DISTI #
ERJ-L12KF20MU
|
TTI | Current Sense Resistors - SMD 1812 0.02ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1960 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy