-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-L08UJ57MV-ND
|
DigiKey | RES 0.057 OHM 5% 1/3W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0910 | Buy Now |
DISTI #
ERJ-L08UJ57MV
|
Avnet Americas | SMD Current Sense Resistor, 57 Milliohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: ERJ-L08UJ57MV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0728 | Buy Now |
DISTI #
667-ERJ-L08UJ57MV
|
Mouser Electronics | Current Sense Resistors - SMD 1206 57mOhm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0773 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1206, 57mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0657 / $0.0762 | Buy Now |
|
Master Electronics | Chip Res. 1206, 57mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0657 / $0.0762 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 0.057 Ohms 5% 1/3W 100PPM AECQ200 | 0 |
|
$0.2213 / $0.2545 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy