-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8900
|
Newark | Thick Film Chip Res Low Ohmic 0805 5% Rohs Compliant: Yes |Panasonic ERJ-L06UJ93MV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
ERJ-L06UJ93MV-ND
|
DigiKey | RES 0.093 OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0765 | Buy Now |
DISTI #
ERJ-L06UJ93MV
|
Avnet Americas | SMD Current Sense Resistor, 93 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-L06UJ93MV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0612 | Buy Now |
DISTI #
667-ERJ-L06UJ93MV
|
Mouser Electronics | Current Sense Resistors - SMD 0805 93mOhm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0650 | Buy Now |
|
Onlinecomponents.com | Chip Res. 0805, 93mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0559 / $0.0671 | Buy Now |
|
Master Electronics | Chip Res. 0805, 93mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0559 / $0.0671 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 93m Ohms 5% 1/4W 100PPM AECQ200 | 0 |
|
$0.1794 / $0.2063 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy