-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8805
|
Newark | Thick Film Chip Res Low Ohmic 0603 5% Rohs Compliant: Yes |Panasonic ERJ-L03UJ96MV RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
ERJ-L03UJ96MV-ND
|
DigiKey | RES 0.096 OHM 5% 1/5W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0691 | Buy Now |
DISTI #
ERJ-L03UJ96MV
|
Avnet Americas | SMD Current Sense Resistor, 96 Milliohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-L03UJ96MV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0552 | Buy Now |
DISTI #
667-ERJ-L03UJ96MV
|
Mouser Electronics | Current Sense Resistors - SMD 0603 96mOhm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0587 | Buy Now |
|
Onlinecomponents.com | Chip Res. 0603, 96mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0506 / $0.0606 | Buy Now |
|
Master Electronics | Chip Res. 0603, 96mili Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0506 / $0.0606 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 0.096 Ohms 5% 1/5W 100PPM AECQ200 | 0 |
|
$0.1647 / $0.1894 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy