-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ1438
|
Newark | Resistor, 4K7, 0.5W, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:400Vrohs Compliant: Yes |Panasonic ERJ-HP6F4701V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
10-ERJ-HP6F4701VCT-ND
|
DigiKey | RES 4.7K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78 In Stock |
|
$0.0309 / $0.2800 | Buy Now |
DISTI #
667-ERJ-HP6F4701V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 4.7KOhm 1% AEC-Q200 RoHS: Compliant | 11344 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0315 / $0.0374 | Buy Now |
DISTI #
ERJ-HP6F4701V
|
TTI | Thick Film Resistors - SMD 0805 4.7KOhm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0309 / $0.0367 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0315 / $0.0374 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4.7K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0539 / $0.0658 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy