-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5912
|
Newark | Resistor, 562R, 0.5W, Thick Film, 0805, Resistance:562Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-HP6D5620V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
29AJ1064
|
Newark | Resistor, 562R, 0.5W, Thick Film, 0805, Resistance:562Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-HP6D5620V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
10-ERJ-HP6D5620VTR-ND
|
DigiKey | RES 562 OHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0585 | Buy Now |
DISTI #
667-ERJ-HP6D5620V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 562Ohm 0.5% AEC-Q200 RoHS: Compliant | 3539 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0497 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0412 / $0.0489 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0412 / $0.0489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy