-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ1062
|
Newark | Resistor, 56K, 0.5W, Thick Film, 0805, Resistance:56Kohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-HP6D5602V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0360 | Buy Now |
DISTI #
29AJ1063
|
Newark | Resistor, 56K, 0.5W, Thick Film, 0805, Resistance:56Kohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-HP6D5602V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
10-ERJ-HP6D5602VTR-ND
|
DigiKey | RES 56K OHM 0.5% 1/2W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0585 | Buy Now |
DISTI #
667-ERJ-HP6D5602V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 56KOhm 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0497 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0429 / $0.0514 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0429 / $0.0514 | Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 56K Ohms 0.5% 1/2W 100PPM AECQ200 | 0 |
|
$0.0682 / $0.0832 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy