-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5643
|
Newark | Resistor, 10K, 0.5W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-HP6D1002V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
10-ERJ-HP6D1002VCT-ND
|
DigiKey | RES 10K OHM 0.5% 1/2W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0423 / $0.3300 | Buy Now |
DISTI #
667-ERJ-HP6D1002V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 10KOhm 0.5% AEC-Q200 RoHS: Compliant | 11259 |
|
$0.0420 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0497 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0429 / $0.0514 | Buy Now |
DISTI #
78952666
|
Verical | Res Thick Film 0805 10K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1471 Package Multiple: 1 | Americas - 4970 |
|
$0.0482 / $0.0497 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0429 / $0.0514 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10K Ohms 0.5% 1/2W 100PPM AECQ200 | 0 |
|
$0.0694 / $0.0847 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy