-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3535
|
Newark | Resistor, 3R3, 0.25W, Thick Film, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ-H3QJ3R3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0290 | Buy Now |
DISTI #
29AJ0744
|
Newark | Resistor, 3R3, 0.25W, Thick Film, 0603, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ-H3QJ3R3V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
10-ERJ-H3QJ3R3VCT-ND
|
DigiKey | RES 3.3 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0466 / $0.3100 | Buy Now |
DISTI #
667-ERJ-H3QJ3R3V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.3Ohm 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0422 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0345 / $0.0415 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0345 / $0.0415 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.3 Ohms 5% 1/4W 200PPM AECQ200 | 0 |
|
$0.0591 / $0.0721 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy