-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3457
|
Newark | Resistor, 1R3, 0.25W, Thick Film, 0603, Resistance:1.3Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ-H3QF1R30V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
29AJ0667
|
Newark | Resistor, 1R3, 0.25W, Thick Film, 0603, Resistance:1.3Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ-H3QF1R30V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0920 | Buy Now |
DISTI #
10-ERJ-H3QF1R30VTR-ND
|
DigiKey | RES 1.3 OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0741 | Buy Now |
DISTI #
667-ERJ-H3QF1R30V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.3Ohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0710 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0542 / $0.0651 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0542 / $0.0651 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.3 Ohms 1% 1/4W 200PPM AECQ200 | 0 |
|
$0.0881 / $0.1075 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy