-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3310
|
Newark | Resistor, 2K2, 0.125W, Thick Film, 0603, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3GJ222V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
10-ERJ-H3GJ222VCT-ND
|
DigiKey | RES 2.2K OHM 5% 1/8W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2361 In Stock |
|
$0.0137 / $0.1600 | Buy Now |
DISTI #
667-ERJ-H3GJ222V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.2KOhm 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0165 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0139 / $0.0173 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0139 / $0.0173 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.2K Ohms 5% 1/8W 200PPM AECQ200 | 0 |
|
$0.0224 / $0.0273 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy