-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ9932
|
Newark | Resistor, 10R, 0.125W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3ED10R0V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5600 |
|
$0.0830 / $0.2250 | Buy Now |
DISTI #
28AJ9933
|
Newark | Resistor, 10R, 0.125W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJ-H3ED10R0V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
10-ERJ-H3ED10R0VCT-ND
|
DigiKey | RES 10 OHM 0.5% 1/8W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3725 In Stock |
|
$0.0269 / $0.2400 | Buy Now |
DISTI #
667-ERJ-H3ED10R0V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 10Ohm 0.5% AEC-Q200 RoHS: Compliant | 9735 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0322 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0277 / $0.0332 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0277 / $0.0332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy