-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ9629
|
Newark | Resistor, 110K, 0.1W, Thick Film, 0402, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERJ-H2RF1103X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
29AJ2212
|
Newark | Resistor, 110K, 0.1W, Thick Film, 0402, Resistance:110Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERJ-H2RF1103X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
10-ERJ-H2RF1103XTR-ND
|
DigiKey | RES 110K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
667-ERJ-H2RF1103X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 110KOhm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0289 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0244 / $0.0289 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 110K Ohms 1% 1/10W 100PPM AECQ200 | 0 |
|
$0.0401 / $0.0489 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy