-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ9617
|
Newark | Resistor, 100K, 0.1W, Thick Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERJ-H2RF1003X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
28AJ9616
|
Newark | Resistor, 100K, 0.1W, Thick Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Temperature, Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERJ-H2RF1003X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
10-ERJ-H2RF1003XCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28203 In Stock |
|
$0.0239 / $0.1500 | Buy Now |
DISTI #
667-ERJ-H2RF1003X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 100KOhm 1% AEC-Q200 RoHS: Compliant | 14434 |
|
$0.0250 / $0.2500 | Buy Now |
|
Future Electronics | Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD T/R Autom RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0285 / $0.0309 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0254 / $0.0392 | Buy Now | |
DISTI #
ERJ-H2RF1003X
|
TTI | Thick Film Resistors - SMD 0402 100KOhm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0243 / $0.0263 | Buy Now |
|
Master Electronics | 0 |
|
$0.0254 / $0.0392 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0373 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy